Texas Instruments OPA2342EA/250

Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-VSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio74 dB
Gain Bandwidth Product1 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)6 mV
Max I/O Voltage6 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product1 MHz
Nominal Supply Current500 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90.46 dB
Schedule B8542330000
Slew Rate1 V/µs
Voltage Gain124 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2342EA/250.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet15 pages9 years ago
Datasheet15 pages6 years ago
Datasheet15 pages8 years ago
Datasheet15 pages10 years ago
iiiC
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages12 years ago
Farnell
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet15 pages15 years ago
Datasheet17 pages15 years ago
Datasheet13 pages23 years ago
DigiKey
Datasheet13 pages23 years ago
Sierra IC
Datasheet12 pages23 years ago

Inventory History

3 month trend:
+774%

Alternate Parts

Price @ 1000
$ 0.89
$ 0.704
$ 0.704
Stock
470,018
454,667
454,667
Authorized Distributors
5
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2342EA/250.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2342EA/250 provided by its distributors.

Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-VSSOP -40 to 85
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
Operational Amplifiers - Op Amps Low Cost Lo-Power Rail-to-Rail
Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8
OP AMP, DUAL CMOS RRI/O, SMD, 2342; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Amplifier Type:CMOS; Base Number:2342; Gain Bandwidth:1MHz; I/O Type:Rail-Rail I/O; IC Generic Number:2342; Input Offset Voltage Max:6mV; Logic Function Number:2342; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operational Amplifier Features:Rail to Rail; Package / Case:MSOP; Slew Rate:1V/µs; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2342EA-250
  • OPA2342EA250

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio74 dB
Gain Bandwidth Product1 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)6 mV
Max I/O Voltage6 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product1 MHz
Nominal Supply Current500 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90.46 dB
Schedule B8542330000
Slew Rate1 V/µs
Voltage Gain124 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2342EA/250.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet15 pages9 years ago
Datasheet15 pages6 years ago
Datasheet15 pages8 years ago
Datasheet15 pages10 years ago
iiiC
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages12 years ago
Farnell
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet15 pages15 years ago
Datasheet17 pages15 years ago
Datasheet13 pages23 years ago
DigiKey
Datasheet13 pages23 years ago
Sierra IC
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago