Texas Instruments LMV342MM/NOPB

ROHS3Compliant EAR99 LMV342 Matte Tin (Sn) op amp amplifier circuit 3mm 0.02pA 5mV 1000kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product1 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current100 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current113 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate1 V/µs
Voltage Gain116 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV342MM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages17 years ago
Future Electronics
Datasheet20 pages12 years ago
Newark
Datasheet27 pages10 years ago
Datasheet30 pages8 years ago
Datasheet29 pages9 years ago
Farnell
Datasheet35 pages6 years ago
Datasheet28 pages10 years ago
Datasheet28 pages10 years ago
Datasheet28 pages9 years ago
element14
Datasheet18 pages16 years ago

Inventory History

3 month trend:
-2.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV342MM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMV342MM/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV342 Matte Tin (Sn) op amp amplifier circuit 3mm 0.02pA 5mV 1000kHz
Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-VSSOP -40 to 125
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Operational Amplifiers - Op Amps Single w/ Shutdown/Dual/Quad Gen Purpose, 2.7V, Rail-to-Rail Output
SINGLE RAIL-TO-RAIL OUTPUT CMOS OPERATION AMPLIFIER WITH SHUTDOWN Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
IC, OP-AMP, 1MHZ, 1V/µs, MSOP-8; Op Amp; IC, OP-AMP, 1MHZ, 1V/µs, MSOP-8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV342MMNOPB

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product1 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current100 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current113 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate1 V/µs
Voltage Gain116 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV342MM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages17 years ago
Future Electronics
Datasheet20 pages12 years ago
Newark
Datasheet27 pages10 years ago
Datasheet30 pages8 years ago
Datasheet29 pages9 years ago
Farnell
Datasheet35 pages6 years ago
Datasheet28 pages10 years ago
Datasheet28 pages10 years ago
Datasheet28 pages9 years ago
element14
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago