Texas Instruments OPA227PG4

High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)75 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Supply Current3.8 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.7 mA
Operating Supply Voltage18 V
Output Current45 mA
Output Current per Channel45 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)126.02 dB
Slew Rate2.3 V/µs
Voltage Gain160 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA227PG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages16 years ago
Datasheet18 pages22 years ago
Newark
Datasheet46 pages8 years ago
Datasheet30 pages11 years ago
Upverter
Datasheet30 pages11 years ago
iiiC
Datasheet30 pages11 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 5.2
$ 4.28
$ 4.28
Stock
41,420
328,182
328,182
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3.7 mA
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Descriptions

Descriptions of Texas Instruments OPA227PG4 provided by its distributors.

High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85
Op Amp Single Low Noise Amplifier ±18V 8-Pin PDIP Tube
ROHS3Compliant EAR99 OPA227 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 9.81mm 2.5nA 9V 8000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)75 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Supply Current3.8 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.7 mA
Operating Supply Voltage18 V
Output Current45 mA
Output Current per Channel45 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)126.02 dB
Slew Rate2.3 V/µs
Voltage Gain160 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA227PG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages16 years ago
Datasheet18 pages22 years ago
Newark
Datasheet46 pages8 years ago
Datasheet30 pages11 years ago
Upverter
Datasheet30 pages11 years ago
iiiC
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago