Microchip TC7650CPA

TCP7650 Series 16 V 2 MHz Chopper Stabilized Operational Amplifier - PDIP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth2 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage3 V
Gain130 dB
Gain Bandwidth Product2 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)5 µV
Max Dual Supply Voltage8 V
Max Frequency375 Hz
Max Operating Temperature70 °C
Max Power Dissipation730 mW
Max Supply Current3.5 mA
Max Supply Voltage16 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature0 °C
Nominal Supply Current3.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current2 mA
Operating Supply Voltage8 V
PackagingRail/Tube
Power Dissipation730 mW
Power Supply Rejection Ratio (PSRR)120 dB
Resistance1 TΩ
Schedule B8542390000
Slew Rate2.5 V/µs
Voltage Gain130 dB
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7650CPA.

Electro Sonic
Datasheet14 pages21 years ago
Microchip
Datasheet14 pages11 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
-0.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC7650CPA.

Related Parts

Descriptions

Descriptions of Microchip TC7650CPA provided by its distributors.

TCP7650 Series 16 V 2 MHz Chopper Stabilized Operational Amplifier - PDIP-8
Linear High Precision Op Amps-Chopper Stabilized, 2000kHz, 6.5 to 16V, PDIP-8, RoHS
Microchip SCT
SP Amp Chopper Stabilization Single 卤8V 8-Pin PDIP Tube - Rail/Tube
2.5 V/us 2MHz 4.5V ~ 16V ºô2.25V ~ 8V Zero-Drift PDIP-8 Operational Amplifier ROHS
OP AMP, CHOPPER STABILIZED, 8DIP; No. of Amplifiers: 1 Amplifier; Bandwidth: 2MHz; Slew Rate: 2.5V/µs; Supply Voltage Range: 4.5V to 16V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7650CPA.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth2 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage3 V
Gain130 dB
Gain Bandwidth Product2 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)5 µV
Max Dual Supply Voltage8 V
Max Frequency375 Hz
Max Operating Temperature70 °C
Max Power Dissipation730 mW
Max Supply Current3.5 mA
Max Supply Voltage16 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature0 °C
Nominal Supply Current3.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current2 mA
Operating Supply Voltage8 V
PackagingRail/Tube
Power Dissipation730 mW
Power Supply Rejection Ratio (PSRR)120 dB
Resistance1 TΩ
Schedule B8542390000
Slew Rate2.5 V/µs
Voltage Gain130 dB
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7650CPA.

Electro Sonic
Datasheet14 pages21 years ago
Microchip
Datasheet14 pages11 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements