Texas Instruments OPA2227PAG4

High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max I/O Voltage200 µV
Max Operating Temperature85 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current3.8 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.7 mA
Operating Supply Voltage18 V
Output Current45 mA
Output Current per Channel45 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)126.02 dB
Slew Rate2.3 V/µs
Voltage Gain160 dB
Dimensions
Height4.57 mm
Length9.81 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2227PAG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages16 years ago
Newark
Datasheet46 pages8 years ago
Datasheet30 pages10 years ago
Upverter
Datasheet30 pages11 years ago
iiiC
Datasheet30 pages11 years ago

Alternate Parts

Price @ 1000
$ 3.39
$ 3.39
Stock
63,312
344,243
344,243
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
3.7 mA
3.7 mA
3.7 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2227PAG4.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2227PAG4 provided by its distributors.

High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDIP8
Lead Free THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 120dB 2.3V/mus 85C 8MHz
Amplifiers - Audio Power High Prec, Low Noise Oper Amplifier
OP Amp Dual GP ±18V 8-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max I/O Voltage200 µV
Max Operating Temperature85 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current3.8 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.7 mA
Operating Supply Voltage18 V
Output Current45 mA
Output Current per Channel45 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)126.02 dB
Slew Rate2.3 V/µs
Voltage Gain160 dB
Dimensions
Height4.57 mm
Length9.81 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2227PAG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages16 years ago
Newark
Datasheet46 pages8 years ago
Datasheet30 pages10 years ago
Upverter
Datasheet30 pages11 years ago
iiiC
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago