Texas Instruments OPA2227PA

Dual high precision, low noise operational amplifiers 8-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max I/O Voltage200 µV
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current3.8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.7 mA
Output Current45 mA
Output Current per Channel45 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)126.02 dB
Schedule B8542330000
Settling Time5 µs
Slew Rate2.3 V/µs
Voltage Gain160 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2227PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages14 years ago
Farnell
Datasheet30 pages9 years ago
Datasheet26 pages14 years ago
Datasheet46 pages8 years ago
Datasheet45 pages8 years ago
Datasheet26 pages16 years ago
Mouser
Datasheet26 pages16 years ago
Newark
Datasheet46 pages6 years ago
Datasheet25 pages19 years ago
Datasheet30 pages10 years ago
Datasheet30 pages11 years ago
Upverter
Datasheet30 pages11 years ago
LCSC
Datasheet49 pages2 years ago
iiiC
Datasheet30 pages11 years ago
Jameco
Datasheet27 pages16 years ago

Inventory History

3 month trend:
+143%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2227PA.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2227PA provided by its distributors.

Dual high precision, low noise operational amplifiers 8-PDIP -40 to 85
Operational Amplifier Dual General Purpose ±18V 8-Pin PDIP Tube
ROHS3Compliant EAR99 OPA2227 Tube op amp buffer circuit 9.81mm 0.01muA 9V 8000kHz
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDIP8
Operational Amplifier (Op-Amp) IC; No. o
Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier
Op Amp, 8Mhz, 2.3V/Us, Dip-8; No. Of Amplifiers:2 Amplifier; Bandwidth:8Mhz; Slew Rate:2.3V/Μs; Supply Voltage Range:± 2.5V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2227PA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2227PA .
  • OPA2227PA.
  • OPA2227PA..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max I/O Voltage200 µV
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current3.8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.7 mA
Output Current45 mA
Output Current per Channel45 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)126.02 dB
Schedule B8542330000
Settling Time5 µs
Slew Rate2.3 V/µs
Voltage Gain160 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2227PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages14 years ago
Farnell
Datasheet30 pages9 years ago
Datasheet26 pages14 years ago
Datasheet46 pages8 years ago
Datasheet45 pages8 years ago
Datasheet26 pages16 years ago
Mouser
Datasheet26 pages16 years ago
Newark
Datasheet46 pages6 years ago
Datasheet25 pages19 years ago
Datasheet30 pages10 years ago
Datasheet30 pages11 years ago
Upverter
Datasheet30 pages11 years ago
LCSC
Datasheet49 pages2 years ago
iiiC
Datasheet30 pages11 years ago
Jameco
Datasheet27 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago