Texas Instruments OPA2134UA

Op Amp Dual Wideband Amplifier ¡À18V 8-Pin SOIC Tube / IC OPAMP AUDIO 8MHZ 8SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Bandwidth8 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)1 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current4 mA
Number of Channels2
Output Current per Channel35 mA
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2134UA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages13 years ago
Datasheet3 pages26 years ago
Newark
Datasheet20 pages9 years ago
Datasheet19 pages11 years ago
Datasheet12 pages26 years ago
Datasheet33 pages8 years ago
Datasheet22 pages8 years ago
Mouser
Datasheet14 pages16 years ago
Upverter
Datasheet32 pages6 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
TME
Datasheet19 pages11 years ago
iiiC
Datasheet19 pages11 years ago
Sierra IC
Datasheet11 pages26 years ago

Inventory History

3 month trend:
+492%

Alternate Parts

Price @ 1000
$ 3.31
$ 2.75
$ 3.53
$ 3.8
Stock
923,980
924,231
202,423
194,950
Authorized Distributors
4
3
2
1
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
Number of Circuits
-
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
1 mV
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
-
86 dB
86 dB
86 dB
Min Supply Voltage
2.5 V
5 V
-
-
Max Supply Voltage
18 V
36 V
-
-
Operating Supply Current
-
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2134UA provided by its distributors.

Op Amp Dual Wideband Amplifier ¡À18V 8-Pin SOIC Tube / IC OPAMP AUDIO 8MHZ 8SOIC
SoundPlus(TM) High Performance Audio Operational Amplifiers 8-SOIC -40 to 125
TEXAS INSTRUMENTS - OPA2134UA - Audio Power Amplifier, 2 Channel, ¡À 2.5V to ¡À 18V, SOIC, 8 Pins
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA 2134 UA
  • OPA2134UA .
  • OPA2134UA.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Bandwidth8 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)1 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current4 mA
Number of Channels2
Output Current per Channel35 mA
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2134UA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages13 years ago
Datasheet3 pages26 years ago
Newark
Datasheet20 pages9 years ago
Datasheet19 pages11 years ago
Datasheet12 pages26 years ago
Datasheet33 pages8 years ago
Datasheet22 pages8 years ago
Mouser
Datasheet14 pages16 years ago
Upverter
Datasheet32 pages6 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
TME
Datasheet19 pages11 years ago
iiiC
Datasheet19 pages11 years ago
Sierra IC
Datasheet11 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago