Texas Instruments OPA1612AIDR

SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth40 MHz
Common Mode Rejection Ratio110 dB
Gain130 dB
Gain Bandwidth Product80 MHz
Input Bias Current60 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product40 MHz
Nominal Supply Current3.6 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.6 mA
Operating Supply Voltage18 V
Output Current per Channel62 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate27 V/µs
Voltage Gain130 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1612AIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages27 years ago
element14 APAC
Datasheet23 pages11 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
LCSC
Datasheet34 pages2 years ago
Arrow.cn
Datasheet32 pages8 years ago

Inventory History

3 month trend:
+72.51%

Alternate Parts

Price @ 1000
$ 3.414
$ 4.849
$ 4.849
Stock
4,522,683
393,055
393,055
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
27 V/µs
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
500 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
40 V
40 V
Operating Supply Current
3.6 mA
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments OPA1612AIDR provided by its distributors.

SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SOIC -40 to 85
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8
Op-Amp, 40Mhz, 27V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:40Mhz; Slew Rate:27V/Μs; Supply Voltage Range:4.5V To 36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1612AIDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1612AIDR .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth40 MHz
Common Mode Rejection Ratio110 dB
Gain130 dB
Gain Bandwidth Product80 MHz
Input Bias Current60 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product40 MHz
Nominal Supply Current3.6 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.6 mA
Operating Supply Voltage18 V
Output Current per Channel62 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate27 V/µs
Voltage Gain130 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1612AIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages27 years ago
element14 APAC
Datasheet23 pages11 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
LCSC
Datasheet34 pages2 years ago
Arrow.cn
Datasheet32 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago