Optek OP505B

OP505 Series 935 nm 25° 5.95 mA Infrared Selected NPN Silicon Phototransistor
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Max Collector Current5.95 mA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Schedule B8541407080
Viewing Angle25 °
Wavelength935 nm
Dimensions
Height5.84 mm
Lead Length12.7 mm
Length4.19 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for Optek OP505B.

Sager Electronics
Datasheet2 pages26 years ago
Newark
Datasheet11 pages7 years ago
Future Electronics
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-0.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Optek OP505B.

Related Parts

Descriptions

Descriptions of Optek OP505B provided by its distributors.

OP505 Series 935 nm 25° 5.95 mA Infrared Selected NPN Silicon Phototransistor
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, T-1-2, RoHS
TT Electronics SCT
Photo Transistor Plastic T-1 | Optek (TT Electronics) OP505B
Infrared Phototransistors Narrow Rcvng Angle 935nm
Phototransistor Chip Silicon 2-Pin T-1 Bag
SENSOR PHOTO 935NM TOP VIEW T1
Phototransistor, Plastic T-1; Wavelength Typ:935Nm; Viewing Angle:-; Power Consumption:100Mw; No. Of Pins:2Pins; Transistor Case Style:T-1 (3Mm); Product Range:-; Automotive Qualification Standard:-; Msl:-; Svhc:No Svhc Rohs Compliant: Yes |Tt Electronics/optek Technology OP505B

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
Case/PackageT
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Max Collector Current5.95 mA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Schedule B8541407080
Viewing Angle25 °
Wavelength935 nm
Dimensions
Height5.84 mm
Lead Length12.7 mm
Length4.19 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for Optek OP505B.

Sager Electronics
Datasheet2 pages26 years ago
Newark
Datasheet11 pages7 years ago
Future Electronics
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant