Optek OP505A

Op505A Ir Receiver, Through Hole, 3.18 (Dia.) X 5.84mm | Optek (TT Electronics) OP505A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
Housing MaterialPlastic
Lens ColorBlue
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Input Current100 µA
Max Collector Current5.95 mA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
OrientationTop View
Output Voltage30 V
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Viewing Angle25 °
Voltage Rating (DC)30 V
Wavelength935 nm
Dimensions
Height5.84 mm
Lead Length12.7 mm
Length4.19 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for Optek OP505A.

Factory Futures
Datasheet2 pages26 years ago
Newark
Datasheet11 pages7 years ago
Sager Electronics
Datasheet10 pages6 years ago
Future Electronics
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago
Jameco
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-11.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Optek OP505A.

Related Parts

Descriptions

Descriptions of Optek OP505A provided by its distributors.

Op505A Ir Receiver, Through Hole, 3.18 (Dia.) X 5.84mm | Optek (TT Electronics) OP505A
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, T-1-2, RoHS
TT Electronics SCT
OP505 Series 935 nm 30 V 4.3 mA Blue NPN Silicon Phototransistor - T-1
Phototransistor Chip Silicon NPN Transistor 2-Pin T-1
Infrared Phototransistors PHOTOSENSOR
SENSOR PHOTO 935NM TOP VIEW T1
NPN SIL PHOTOTRANSISTOR RADIAL
OPTICAL SENSOR PHOTODET; Wavelength Typ:935nm; Viewing Angle:-; Power Consumption:100mW; No. of Pins:2Pins; Transistor Case Style:T-1 (3mm); Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Input Current:100µA; No. of Channels:1Channels; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Output Voltage Max:30V; Transistor Polarity:NPN

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP505A..

Technical Specifications

Physical
Case/PackageT
Housing MaterialPlastic
Lens ColorBlue
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Input Current100 µA
Max Collector Current5.95 mA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
OrientationTop View
Output Voltage30 V
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Viewing Angle25 °
Voltage Rating (DC)30 V
Wavelength935 nm
Dimensions
Height5.84 mm
Lead Length12.7 mm
Length4.19 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for Optek OP505A.

Factory Futures
Datasheet2 pages26 years ago
Newark
Datasheet11 pages7 years ago
Sager Electronics
Datasheet10 pages6 years ago
Future Electronics
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant