Optek OP506B

NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, T-1-2, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Max Breakdown Voltage30 V
Max Collector Current5.95 mA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Voltage5 V
OrientationTop View
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Viewing Angle60 °
Wavelength935 nm
Dimensions
Height5.08 mm
Lead Length12.7 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Optek OP506B.

element14 APAC
Datasheet2 pages26 years ago
Newark
Datasheet11 pages7 years ago
Sager Electronics
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago

Inventory History

3 month trend:
-1.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Optek OP506B.

Related Parts

Descriptions

Descriptions of Optek OP506B provided by its distributors.

NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, T-1-2, RoHS
TT Electronics SCT
Transistor, Photo, Npn, 935Nm, T-1; Wavelength Typ:935Nm; Viewing Angle:-; Power Consumption:100Mw; No. Of Pins:2Pins; Product Range:-; Automotive Qualification Standard:-; Msl:-; Transistor Polarity:Npn Rohs Compliant: Yes |Tt Electronics/optek Technology OP506B
PHOTOTRANSISTOR, PLASTIC T-1; Wavelength Typ: 935nm; Viewing Angle: -; Power Consumption: 100mW; No. of Pins: 2Pins; Transistor Case Style: T-1 (3mm); Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on): 0.4V; Current Ic Min: 2.15mA; Current Ic Typ: 5.95mA; Dark Current: 100nA; External Length / Height: 4.82mm; External Width: 3.05mm; Lead Length: 12.7mm; Lead Spacing: 2.54mm; Nom Sensitivity @ mW/cm²: 2.15mA @ 0.5mW/cm²; Operating Temperature Max: 100°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +100°C; Peak Spectral Response Wavelength: 935nm; Power Dissipation Pd: 100mW; Storage Temperature Max: 100°C; Storage Temperature Min: -40°C; Transistor Polarity: NPN; Transistor Type: NPN; Voltage Vcc: 5V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
Case/PackageT
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Max Breakdown Voltage30 V
Max Collector Current5.95 mA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Voltage5 V
OrientationTop View
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Viewing Angle60 °
Wavelength935 nm
Dimensions
Height5.08 mm
Lead Length12.7 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Optek OP506B.

element14 APAC
Datasheet2 pages26 years ago
Newark
Datasheet11 pages7 years ago
Sager Electronics
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant