Analog Devices OP496GSZ-REEL7

Op Amp Quad Micropower Amplifier R-R I/O 12V 14-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins14
Technical
Bandwidth85 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product350 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)300 µV
Input Voltage Noise Density26 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current240 µA
Output Current per Channel4 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current60 µA
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP496GSZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet19 pages22 years ago
iiiC
Datasheet19 pages22 years ago
DigiKey
Datasheet16 pages22 years ago

Inventory History

3 month trend:
-49.01%

Alternate Parts

Price @ 1000
$ 4.036
$ 4.126
$ 4.126
Stock
170,253
603,348
603,348
Authorized Distributors
8
11
11
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
240 µA
240 µA
240 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP496GSZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices OP496GSZ-REEL7 provided by its distributors.

Op Amp Quad Micropower Amplifier R-R I/O 12V 14-Pin SOIC N T/R
Operational Amplifier, 4 Func, 150uV Offset-Max, BIPolar, CQCC20
Micropower, RRIO Quad Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP496GSZREEL7

Technical Specifications

Physical
Case/PackageR
Number of Pins14
Technical
Bandwidth85 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product350 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)300 µV
Input Voltage Noise Density26 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current240 µA
Output Current per Channel4 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current60 µA
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP496GSZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet19 pages22 years ago
iiiC
Datasheet19 pages22 years ago
DigiKey
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements