Analog Devices OP496GSZ

OP Amp Quad General Purpose Rail to Rail I/O 12 Volt 14-Pin SOIC N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins14
Technical
Bandwidth450 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product350 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)300 µV
Max Operating Temperature125 °C
Max Supply Current240 µA
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current240 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current240 µA
Operating Supply Voltage9 V
Output Current per Channel4 mA
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current60 µA
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP496GSZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet19 pages22 years ago
TME
Datasheet16 pages22 years ago
iiiC
Datasheet19 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages22 years ago

Inventory History

3 month trend:
+4.38%

Alternate Parts

Price @ 1000
$ 4.126
$ 4.036
$ 4.036
Stock
603,255
170,061
170,061
Authorized Distributors
11
8
8
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
240 µA
240 µA
240 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP496GSZ.

Related Parts

Descriptions

Descriptions of Analog Devices OP496GSZ provided by its distributors.

OP Amp Quad General Purpose Rail to Rail I/O 12 Volt 14-Pin SOIC N
Op Amp Quad Micropower Amplifier R-R I/O 12V 14-Pin SOIC N Tube
Micropower, RRIO Quad Operational Amplifier
OP-AMP, 450KHZ, -40 TO 125DEG C, NSOIC; No. of Channels:4Channels; Gain Bandwidth Product:450kHz; Supply Voltage Range:3V to 12V; IC Case / Package:NSOIC; No. of Pins:14Pins; Amplifier Type:CMOS; Input Offset Voltage:35µV RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP496GSZ .
  • OP496GSZ.

Technical Specifications

Physical
Case/PackageR
Number of Pins14
Technical
Bandwidth450 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product350 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)300 µV
Max Operating Temperature125 °C
Max Supply Current240 µA
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current240 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current240 µA
Operating Supply Voltage9 V
Output Current per Channel4 mA
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current60 µA
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP496GSZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet19 pages22 years ago
TME
Datasheet16 pages22 years ago
iiiC
Datasheet19 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements