Analog Devices OP496GS-REEL7

Operational Amplifier, 4 Func, 100uV Offset-Max, BIPolar, CDIP14
In Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product350 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)35 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current60 µA
Output Current per Channel4 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)85 dB
Slew Rate0.3 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP496GS-REEL7.

SHENGYU ELECTRONICS
Datasheet19 pages22 years ago
DigiKey
Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.67
$ 4.126
$ 4.126
Stock
46,186
603,348
603,348
Authorized Distributors
1
11
11
Case/Package
SOIC
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
35 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
85 dB
80 dB
80 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
60 µA
240 µA
240 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP496GS-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices OP496GS-REEL7 provided by its distributors.

Operational Amplifier, 4 Func, 100uV Offset-Max, BIPolar, CDIP14
OP Amp Quad GP R-R I/O 12V 14-Pin SOIC N T/R
QUAD OP-AMP 650 uV OFFSET-MAX 0.35 MHz BAND WIDTH PDSO14
GULL WING Rail-to-Rail Surface Mount General Purpose General Purpose Amplifier 65dB 0.3V/mus -40C~125C 450kHz
MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP
4mA per Channel 10nA 65 dB Instrumentational OP Amps 0.05μA 3V~12V ±1.5V~6V OP496 14 Pins 14-SOIC (0.154, 3.90mm Width)
MICROPOWER RAIL-RAIL INPUT&OUT <NV
The OP196 family of CBCMOS operational amplifiers features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from +3 V to +12 V make these amplifiers perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 26 nV/(root)Hz voltage noise density, recommends them for battery-powered audio applications. Capacitive loads to 200 pF are handled without oscillation. The OP196/OP296/OP496 are specified over the HOT extended industrial (-40°C to +125°C) temperature range. +3 V operation is specified over the 0°C to +125°C temperature range. The single OP196 and the dual OP296 are available in 8-pin plastic DIP and SO-8 surface mount packages. The quad OP496 is available in 14-pin plastic DIP and narrow SO-14 surface mount packages. Check factory for availability of the OP296 and OP496 in the TSSOP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP496GSREEL7

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product350 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)35 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current60 µA
Output Current per Channel4 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)85 dB
Slew Rate0.3 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP496GS-REEL7.

SHENGYU ELECTRONICS
Datasheet19 pages22 years ago
DigiKey
Datasheet16 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago