Analog Devices OP492GSZ

Operational Amplifier, 4 Func, 800uV Offset-Max, BICMOS, PDIP14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins14
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product4 MHz
Input Bias Current375 nA
Input Offset Voltage (Vos)2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage33 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.8 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current5.6 mA
Operating Supply Voltage28 V
Output Current per Channel10.5 mA
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current1.4 mA
Schedule B8542330000
Slew Rate3 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP492GSZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages15 years ago
Datasheet20 pages8 years ago
Datasheet20 pages14 years ago
Datasheet16 pages24 years ago
iiiC
Datasheet20 pages15 years ago
DigiKey
Datasheet20 pages21 years ago

Inventory History

3 month trend:
-0.73%

Alternate Parts

Price @ 1000
$ 6.301
$ 6.01
$ 6.01
Stock
223,515
180,362
180,362
Authorized Distributors
9
4
4
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
33 V
33 V
33 V
Operating Supply Current
5.6 mA
5.6 mA
5.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP492GSZ.

Related Parts

Descriptions

Descriptions of Analog Devices OP492GSZ provided by its distributors.

Operational Amplifier, 4 Func, 800uV Offset-Max, BICMOS, PDIP14
Quad Single Supply Operational Amplifier
OP-AMP, 4MHZ, -40 TO 125DEG C, NSOIC-14; Gain Bandwidth Product:4MHz; Supply Voltage Range:4.5V to 33V; IC Case / Package:NSOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP492GSZ.

Technical Specifications

Physical
Case/PackageR
Number of Pins14
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product4 MHz
Input Bias Current375 nA
Input Offset Voltage (Vos)2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage33 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.8 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current5.6 mA
Operating Supply Voltage28 V
Output Current per Channel10.5 mA
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current1.4 mA
Schedule B8542330000
Slew Rate3 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP492GSZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages15 years ago
Datasheet20 pages8 years ago
Datasheet20 pages14 years ago
Datasheet16 pages24 years ago
iiiC
Datasheet20 pages15 years ago
DigiKey
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements