Analog Devices OP492GS-REEL

Operational Amplifier, 4 Func, 800uV Offset-Max, BICMOS, PDIP14

Technical Specifications

Physical
Case/PackageR
Number of Pins14
Technical
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product4 MHz
Input Bias Current375 nA
Input Offset Voltage (Vos)1.4 mV
Input Voltage Noise Density15 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage33 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1 mA
Output Current per Channel10.5 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)75 dB
Quiescent Current1.4 mA
Slew Rate4 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP492GS-REEL.

Upverter
Datasheet20 pages15 years ago
Augswan
Datasheet20 pages8 years ago
iiiC
Datasheet20 pages15 years ago
DigiKey
Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.77
$ 6.301
$ 6.301
Stock
143,771
223,515
223,515
Authorized Distributors
1
9
9
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
4 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.4 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
86 dB
86 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
33 V
33 V
33 V
Operating Supply Current
1 mA
5.6 mA
5.6 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP492GS-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices OP492GS-REEL provided by its distributors.

Operational Amplifier, 4 Func, 800uV Offset-Max, BICMOS, PDIP14
IC,Operational Amplifier,QUAD,BICMOS,SOP,14PIN,PLASTIC
The OP292/OP492 are low cost, general-purpose dual and quad operational amplifiers designed for single-supply applications and are ideal for 5 V systems. Fabricated on Analog Devices, Inc., CBCMOS process, the OP292/OP492 series has a PNP input stage that allows the input voltage range to include ground. A BiCMOS output stage enables the output to swing to ground while sinking current. The OP292/OP492 series is unity-gain stable and features an outstanding combination of speed and performance for single-or dual-supply operation. The OP292/OP492 provide a high slew rate, high bandwidth, with open-loop gain exceeding 40,000 and offset voltage under 800 O (OP292) and 1 mV (OP492). With these combinations of features and low supply current, the OP292/OP492 series is an excellent choice for battery-operated applications. The OP292/OP492 series performance is specified for single- or dual-supply voltage operation over the extended industrial temperature range (-40°C to +125°C). Applications Disk drives Mobile phones Servo controls Modems and fax machines Pagers Power supply monitors and controls Battery-operated instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Number of Pins14
Technical
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product4 MHz
Input Bias Current375 nA
Input Offset Voltage (Vos)1.4 mV
Input Voltage Noise Density15 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage33 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1 mA
Output Current per Channel10.5 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)75 dB
Quiescent Current1.4 mA
Slew Rate4 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP492GS-REEL.

Upverter
Datasheet20 pages15 years ago
Augswan
Datasheet20 pages8 years ago
iiiC
Datasheet20 pages15 years ago
DigiKey
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago