Analog Devices OP400EY

Op Amp Quad Low Power Amplifier ±20V 14-Pin CDIP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins14
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio135 dB
Dual Supply Voltage18 V
Gain Bandwidth Product500 kHz
Input Bias Current750 pA
Input Capacitance3.2 pF
Input Offset Voltage (Vos)220 µV
Input Voltage Noise Density22 nV/sqrt Hz
Max Dual Supply Voltage20 V
Max Input Voltage13 V
Max Operating Temperature125 °C
Max Supply Current2.9 mA
Max Supply Voltage18 V
Min Dual Supply Voltage3 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Nominal Supply Current600 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.9 mA
Power Supply Rejection Ratio (PSRR)134 dB
Quiescent Current725 µA
Schedule B8542330000
Slew Rate0.15 V/µs
Supply TypeDual
Voltage Gain141.58 dB
Dimensions
Height3.56 mm
Length19.94 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP400EY.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages11 years ago
Datasheet16 pages13 years ago
element14 APAC
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
LCSC
Datasheet15 pages5 years ago
Newark
Datasheet17 pages11 years ago
Datasheet12 pages21 years ago
iiiC
Datasheet16 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet5 pages20 years ago
DigiKey
Datasheet12 pages20 years ago
Sierra IC
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 27.92
$ 60.59
$ 60.59
Stock
120,965
167,733
167,733
Authorized Distributors
3
3
3
Case/Package
Q
Q
Q
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
220 µV
220 µV
220 µV
Power Supply Rejection Ratio (PSRR)
134 dB
134 dB
134 dB
Common Mode Rejection Ratio
135 dB
135 dB
135 dB
Min Supply Voltage
4 V
-
-
Max Supply Voltage
18 V
20 V
20 V
Operating Supply Current
2.9 mA
2.9 mA
2.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP400EY.

Related Parts

Descriptions

Descriptions of Analog Devices OP400EY provided by its distributors.

Op Amp Quad Low Power Amplifier ±20V 14-Pin CDIP Tube
Op-Amp, Low Power; Low Power Op Amp; 14 Lead CERDIP; 500 BW; 150
General Purpose Amplifier 4 Circuit Differential 14-CERDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-400EY
  • OP400EY.

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins14
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio135 dB
Dual Supply Voltage18 V
Gain Bandwidth Product500 kHz
Input Bias Current750 pA
Input Capacitance3.2 pF
Input Offset Voltage (Vos)220 µV
Input Voltage Noise Density22 nV/sqrt Hz
Max Dual Supply Voltage20 V
Max Input Voltage13 V
Max Operating Temperature125 °C
Max Supply Current2.9 mA
Max Supply Voltage18 V
Min Dual Supply Voltage3 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Nominal Supply Current600 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.9 mA
Power Supply Rejection Ratio (PSRR)134 dB
Quiescent Current725 µA
Schedule B8542330000
Slew Rate0.15 V/µs
Supply TypeDual
Voltage Gain141.58 dB
Dimensions
Height3.56 mm
Length19.94 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP400EY.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages11 years ago
Datasheet16 pages13 years ago
element14 APAC
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
LCSC
Datasheet15 pages5 years ago
Newark
Datasheet17 pages11 years ago
Datasheet12 pages21 years ago
iiiC
Datasheet16 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet5 pages20 years ago
DigiKey
Datasheet12 pages20 years ago
Sierra IC
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements