Analog Devices AD713AQ

Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, CDIP14
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins14
Technical
-3db Bandwidth4 MHz
Bandwidth4 MHz
Common Mode Rejection Ratio88 dB
Dual Supply Voltage15 V
Gain Bandwidth Product4 MHz
Input Bias Current40 pA
Input Capacitance5.5 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density45 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Amplifiers4
Number of Circuits4
Number of Elements4
Operating Supply Current12 mA
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current3 mA
Schedule B8542330000
Settling Time1 µs
Slew Rate20 V/µs
Voltage Gain112.04 dB
Dimensions
Height3.56 mm
Length19.94 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD713AQ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages12 years ago
Datasheet14 pages22 years ago
Farnell
Datasheet21 pages12 years ago
element14 APAC
Datasheet21 pages12 years ago
DigiKey
Datasheet14 pages22 years ago
iiiC
Datasheet20 pages12 years ago
Newark
Datasheet21 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages22 years ago
Sierra IC
Datasheet14 pages22 years ago

Inventory History

3 month trend:
-0.61%

Alternate Parts

Price @ 1000
$ 18.27
$ 40.27
$ 40.27
Stock
287,579
292,817
292,817
Authorized Distributors
4
1
1
Case/Package
Q
-
-
Number of Pins
14
-
-
Number of Circuits
4
-
-
Slew Rate
20 V/µs
-
-
Gain Bandwidth Product
4 MHz
-
-
Input Offset Voltage (Vos)
1.5 mV
-
-
Power Supply Rejection Ratio (PSRR)
95 dB
-
-
Common Mode Rejection Ratio
88 dB
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
12 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD713AQ.

Related Parts

Descriptions

Descriptions of Analog Devices AD713AQ provided by its distributors.

Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, CDIP14
Op Amp Quad High Speed Amplifier ±18V 14-Pin CDIP Tube
Precision, High Speed, BiFET Quad Op Amp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD713AQ.

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins14
Technical
-3db Bandwidth4 MHz
Bandwidth4 MHz
Common Mode Rejection Ratio88 dB
Dual Supply Voltage15 V
Gain Bandwidth Product4 MHz
Input Bias Current40 pA
Input Capacitance5.5 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density45 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Amplifiers4
Number of Circuits4
Number of Elements4
Operating Supply Current12 mA
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current3 mA
Schedule B8542330000
Settling Time1 µs
Slew Rate20 V/µs
Voltage Gain112.04 dB
Dimensions
Height3.56 mm
Length19.94 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD713AQ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages12 years ago
Datasheet14 pages22 years ago
Farnell
Datasheet21 pages12 years ago
element14 APAC
Datasheet21 pages12 years ago
DigiKey
Datasheet14 pages22 years ago
iiiC
Datasheet20 pages12 years ago
Newark
Datasheet21 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages22 years ago
Sierra IC
Datasheet14 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago