Analog Devices OP270GSZ

Operational Amplifier, Dual, 5 MHz, 2, 2.4 V/ s, 4.5V to 18V, WSOIC, 16
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio110 dB
Dual Supply Voltage15 V
Gain Bandwidth Product5 MHz
Input Bias Current15 nA
Input Capacitance3 pF
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density3.6 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Input Voltage12.5 V
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage12 V
Nominal Supply Current4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6.5 mA
Operating Supply Voltage12.5 V
Power Supply Rejection Ratio (PSRR)116 dB
Quiescent Current3.25 mA
Schedule B8542330000
Slew Rate2.4 V/µs
Supply TypeDual
Voltage Gain123.52 dB
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP270GSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Farnell
Datasheet21 pages8 years ago
Newark
Datasheet20 pages8 years ago
element14 APAC
Datasheet21 pages8 years ago
iiiC
Datasheet20 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages21 years ago
DigiKey
Datasheet16 pages21 years ago

Inventory History

3 month trend:
-33.71%

Alternate Parts

Price @ 1000
$ 6.575
$ 6.122
$ 6.122
Stock
162,781
122,768
122,768
Authorized Distributors
9
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
116 dB
116 dB
116 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
12 V
-
-
Max Supply Voltage
15 V
-
-
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP270GSZ.

Related Parts

Descriptions

Descriptions of Analog Devices OP270GSZ provided by its distributors.

Operational Amplifier, Dual, 5 MHz, 2, 2.4 V/ s, 4.5V to 18V, WSOIC, 16
OP-AMP, 5MHZ, -40 TO 85DEG C, WSOIC-16; No. of Channels:2Channels; Gain Bandwidth Product:5MHz; Supply Voltage Range:± 4.5V to ± 18V; IC Case / Package:WSOIC; No. of Pins:16Pins; Amplifier Type:General Purpose; Rail to Rail:- RoHS Compliant: Yes
OP-AMP, 5MHZ, 2.4V/US, WSOIC-16; No. of Amplifiers: 2 Amplifier; Bandwidth: 5MHz; Slew Rate: 2.4V/µs; Supply Voltage Range: ± 4.5V to ± 18V; Amplifier Case Style: WSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: OP270 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 4.5V to ± 18V; No. of Amplifiers: 2Amplifiers; Op Amp Type: Precision

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP270GSZ .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio110 dB
Dual Supply Voltage15 V
Gain Bandwidth Product5 MHz
Input Bias Current15 nA
Input Capacitance3 pF
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density3.6 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Input Voltage12.5 V
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage12 V
Nominal Supply Current4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6.5 mA
Operating Supply Voltage12.5 V
Power Supply Rejection Ratio (PSRR)116 dB
Quiescent Current3.25 mA
Schedule B8542330000
Slew Rate2.4 V/µs
Supply TypeDual
Voltage Gain123.52 dB
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP270GSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Farnell
Datasheet21 pages8 years ago
Newark
Datasheet20 pages8 years ago
element14 APAC
Datasheet21 pages8 years ago
iiiC
Datasheet20 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages21 years ago
DigiKey
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements