Analog Devices OP270GSZ-REEL

Op Amp Dual Low Noise Amplifier ±18V 16-Pin SOIC W T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Common Mode Rejection Ratio110 dB
Gain Bandwidth Product5 MHz
Input Bias Current15 nA
Input Capacitance3 pF
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density3.6 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6.5 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)116 dB
Quiescent Current3.25 mA
Schedule B8542330000
Slew Rate2.4 V/µs
Voltage Gain123.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP270GSZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet21 pages8 years ago
Farnell
Datasheet20 pages8 years ago
iiiC
Datasheet20 pages14 years ago
DigiKey
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-23.16%

Alternate Parts

Price @ 1000
$ 6.122
$ 6.575
$ 4.45
$ 4.45
Stock
123,508
156,549
76,429
52,529
Authorized Distributors
6
7
1
1
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
16
16
16
16
Number of Circuits
2
2
2
2
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
116 dB
116 dB
116 dB
116 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
110 dB
Min Supply Voltage
-
12 V
9 V
-
Max Supply Voltage
-
15 V
36 V
-
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP270GSZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices OP270GSZ-REEL provided by its distributors.

Op Amp Dual Low Noise Amplifier ±18V 16-Pin SOIC W T/R
Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO16
OP-AMP, WSOIC-16, -40 TO 85DEG C ROHS COMPLIANT: YES
Precision Amplifiers SOL-16 MARKED AS "OP270G" TAPE AND REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP270GSZREEL

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Common Mode Rejection Ratio110 dB
Gain Bandwidth Product5 MHz
Input Bias Current15 nA
Input Capacitance3 pF
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density3.6 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6.5 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)116 dB
Quiescent Current3.25 mA
Schedule B8542330000
Slew Rate2.4 V/µs
Voltage Gain123.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP270GSZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet21 pages8 years ago
Farnell
Datasheet20 pages8 years ago
iiiC
Datasheet20 pages14 years ago
DigiKey
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements