Analog Devices OP07CSZ

Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP GP 600KHZ 8SOIC
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP07CSZ.

Newark

Datasheet16 pages14 years ago
Datasheet17 pages14 years ago
Datasheet12 pages22 years ago
Datasheet17 pages14 years ago

Analog Devices

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.79%

CAD Models

Download Analog Devices OP07CSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.2
$ 1.2
Stock
1,107,248
1,107,248
1,107,248
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
108 dB
108 dB
108 dB
Common Mode Rejection Ratio
126 dB
126 dB
126 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP07CSZ.

Related Parts

Analog DevicesOP07CSZ-REEL
ROHS3Compliant EAR99 OP07 Tape & Reel (TR) op amp buffer circuit 5mm 0.009muA 75muV 600kHz
Analog DevicesOP07CSZ-REEL7
Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 600KHZ 8SOIC
Analog DevicesOP177GSZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices OP07CSZ provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP GP 600KHZ 8SOIC
ROHS3Compliant EAR99 OP07 Tube op amp buffer circuit 5mm 0.009muA 15V 600kHz
OPERATIONAL AMPLIFIER, 600KHZ, 0.3V/ us, SOIC-8
IC, OP AMP, LOW OFFSET, SMD, SOIC8; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:0.6MHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Low Offset Voltage; Base Number:7; Gain Bandwidth:0.6MHz; IC Generic Number:07; Input Offset Drift Max:1.6µV/°C; Input Offset Voltage Max:150µV; Logic Function Number:07; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Precision; Package / Case:SOIC; Slew Rate:0.3V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD
NEW DESIGNS consider the AD8677 with improved noise and precision at lower quiescent power consumption in narrow 8-lead SOIC and 5-lead TSOT packages. The OP07 has very low input offset voltage (75 µV max for OP07E) that is obtained by trimming at the wafer stage. These low offset voltages generally eliminate any need for external nulling. The OP07 also features low input bias current (±4 nA for the OP07E) and high open-loop gain (200 V/mV for the OP07E).The low offsets and high open-loop gain make the OP07 particularly useful for high gain instrumentation applications. The wide input voltage range of ±13 V minimum combined with a high CMRR of 106 dB (OP07E) and high input impedance provide high accuracy in the noninverting circuit configuration. Excellent linearity and gain accuracy can be maintained even at high closed-loop gains. Stability of offsets and gain with time or variations in temperature is excellent. The accuracy and stability of the OP07, even at high gain, combined with the freedom from external nulling have made the OP07 an industry standard for instrumentation applications. The OP07 is available in two standard performance grades. The OP07E is specified for operation over the 0°C to 70°C range, and the OP07C is specified over the –40°C to +85°C temperature range. The OP07 is available in epoxy 8-lead PDIP and 8-lead SOIC. It is a direct replacement for 725, 108A, and OP05 amplifiers; 741 types may be directly replaced by removing the 741’s nulling potentiometer. For improved specifications, see the OP177 or OP1177. For ceramic DIP and TO-99 packages and standard micro circuit (SMD) versions, see the OP77.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP07CSZ .
  • OP07CSZ.