Analog Devices OP07CSZ-REEL

Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC N T/R
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP07CSZ-REEL.

Upverter

Datasheet16 pages15 years ago
Datasheet16 pages17 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-56.92%

CAD Models

Download Analog Devices OP07CSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.281
$ 1.281
Stock
459,514
339,754
339,754
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
108 dB
108 dB
108 dB
Common Mode Rejection Ratio
126 dB
126 dB
126 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP07CSZ-REEL.

Related Parts

Analog DevicesOP07CSZ
Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP GP 600KHZ 8SOIC
Analog DevicesOP177GSZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesOP177GSZ-REEL7
Single precision operational amplifier, SOIC-8, OP177GSZ-REEL7

Descriptions

Descriptions of Analog Devices OP07CSZ-REEL provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8
600kHz 1.8nA 600kHz Single channel SOIC-8 Precision Op Amps ROHS
Operational Amplifiers; OP07CSZ-REEL; ANALOG DEVICES; 75 µV; 8; 18 V; 1
Precision Operational Amplifier
300mV/μs 10.5nV/rtHz@ ±5V 600KHz shutdown 1 1 -3V ±18V 60μV 1.8nA 600KHz General Purpose SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP07CSZREEL