📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Neutrik NYS225

Conn 1/4" Phone Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
$ 1.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NYS225.

IHS

Datasheet1 page20 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Amphenol Sine SystemsAT06-2S
2-Way Plug, Female Connector Housing, A Series, 14-20 AWG, Contact Size: 16, 13A, Gray

Descriptions

Descriptions of Neutrik NYS225 provided by its distributors.

Conn 1/4" Phone Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
6.3mm Audio, 1 Pole(s), Male, Crimp Terminal, Locking, Plug
CONN AV PHONE PLUG 2 CONT SZ 1/4" 0.248" CBL MNT UNINSULATED NYS SERIES SOLDER
Rean NYS225 Audio Jack Plug Straight 6.35mm Mono Silver 2 Pins
Rean Plug 1/4 mono speaker - shielded handle - nickel/silver
KLINKENSTECKER 6,35MM MONO FšR LS-KABEL
Connector, Rca/Phono, Plug, 2 Position; No. Of Contacts:2Contacts; Gender:Plug; Pin Diameter:6.35Mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product Range:- Rohs Compliant: Yes |Rean NYS 225

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 225