Molex 43640-0200

Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPolyester
MaterialPolyester
MountCable, Panel
Number of Pins2
Technical
Connector TypePin, Rectangular
Contact Resistance10 MΩ
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating (AC)250 V
Working Voltage250 V
Dimensions
Depth24.53 mm
Height3.86 mm
Length6.85 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43640-0200.

TME
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages2 years ago
Technical Drawing4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet1 page11 years ago
Datasheet2 pages22 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet2 pages16 years ago
Verical
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-11.93%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43640-0200.

Related Parts

Descriptions

Descriptions of Molex 43640-0200 provided by its distributors.

Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Conn Housing M 2 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
CONNECTOR HOUSING, PLUG, 2POS; Product Range: Micro-Fit 3.0 43640 Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 3mm; For Use With: Molex Micro-Fit 3.0 43031 Series Pin Contacts; SVHC: No SVHC (15-Jan-2019); Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436400200
  • 436400200

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPolyester
MaterialPolyester
MountCable, Panel
Number of Pins2
Technical
Connector TypePin, Rectangular
Contact Resistance10 MΩ
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating (AC)250 V
Working Voltage250 V
Dimensions
Depth24.53 mm
Height3.86 mm
Length6.85 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43640-0200.

TME
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages2 years ago
Technical Drawing4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet1 page11 years ago
Datasheet2 pages22 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet2 pages16 years ago
Verical
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago