Try the Octopart BOM Tool! Ad
octopart.com

Molex 43640-0201

3.00mm (.118") Pitch Micro-Fit 3.0 Plug Housing, Single Row, without Panel Mount Ears, 2 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
95C2057 6,162 Buy Now »
USD
0.380 0.281 0.242 0.176 0.154
19J5467 7,348 Buy Now »
USD
0.281 0.242 0.176 0.154
TTI
43640-0201 55,425 Buy Now »
USD
0.127 0.127 0.127
Heilind Electronics
MOL43640-0201 105,941 Buy Now »
USD
0.121 0.121 0.121 0.121 0.100
Mouser
538-43640-0201 20,389 Buy Now »
USD
0.380 0.281 0.242 0.176 0.154
Heilind Asia
MOL43640-0201 53,405 Buy Now »
USD
0.140 0.140 0.140 0.140 0.130
Allied Electronics
70190902 5,011 Buy Now »
USD
0.332 0.332 0.300 0.271 0.257
Dachs
43640-0201 5,971 ··
Chip One Stop Global
C1S516500900826 1,927 Buy Now »
USD
0.356 0.238 0.202 0.202
Electro Enterprises
43640-0201 1,457 ··
USD
0.204 0.172 0.153 0.153 0.153
NEP Electronics
43640-0201 903 ··
Interstate Connecting Components
43640-0201 105,912 Buy Now »
Bisco
43640-0201 90 Buy Now »
Power and Signal Group
43640-0201 0 ··
Farnell
3076118 20,634 Buy Now »
GBP
0.171 0.143 0.078 0.078
element14 APAC
3076118 18,643 Buy Now »
SGD
0.567 0.419 0.361 0.263 0.230
Distrelec
43640-0201 1,927 Buy Now »
EUR
0.190 0.190 0.190 0.160 0.140
Rutronik
COREC16693 0 ··
USD
0.120
RS Components
6795892 15,235 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
883931 329 Buy Now »
USD
0.250 0.180 0.180 0.180
Freelance Electronics
43640-0201 10 Buy Now »
USD
0.130 0.130 0.130 0.130 0.130
Quest
43640-0201 234 Buy Now »
USD
0.595 0.476 0.297 0.178 0.178
PSC Electronics
43640-0201 309 Buy Now »
SIE
43640-0201 12 ··
Abacus Technologies
436400201 30,522 ··
4 Star Electronics
43640-0201 9 Send RFQ »
Tencell
43640-0201 81 Buy Now »
USD
0.113 0.113 0.113 0.113 0.112
TME
MX-43640-0201 1,442 Buy Now »
USD
0.141 0.125 0.109 0.109
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
43640-0201 Contact ··

Descriptions

Multipole Connector; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:2; Contact Termination:Crimp; Contact Material:Phosphor Bronze; Series:43640; Color:Black; Body Material:Polyester; No. of Rows:2; Pitch Spacing:3mm ;RoHS Compliant: Yes
Newark
Connector Housing PL 2 Position 3mm Straight Bag
Jameco
MICROFIT 3.0 PLUG SR PNL MNT 2
Heilind Asia
MICROFIT 3.0 PLUG SR PNL MNT 2
Interstate Connecting Components
Male contact housing single row [Molex] 43640-0201 Male contact housing single row
Distrelec
MicroFit 3.0 Plug SR Pnl Mnt 2Ckt MOLEX
Dachs
Plug; wire-wire; male; PIN:2; w/o terminals; 3mm; for cable; 5A
TME
MICRO PLG HSG 02 FH V0 WIR
NEP Electronics
PLUG, IN-LINE, FREE, 2WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:2; Termination Method:Crimp; Contact Material:Phosphor Bronze; Series:MicroFit; Contact Plating:Nickel; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:Panel; Contact Resistance:10mohm; Current Rating:5A; Flammability Rating:UL94V-0; Material:Polyester; No. of Poles:2; Voltage Rating, AC:250V; Voltage, Working:250V; Dielectric Strength:1500V/m
Farnell
3.00mm (.118") Pitch Micro-Fit 3.0 Plug Housing, Single Row, without Panel Mount Ears, 2 Circuits
Power and Signal Group
MICROFIT 3.0 PLUG SR PNL MNT CKT
Heilind Electronics
Micro-Fit 3.0™ Plug Housing, Single Row, without Panel Mount Ears, 2 Circuits
Molex
Conn Housing M 2 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0?‘????‘ Bag
Chip One Stop Global
MICRO-FIT 3.0 PLG 01X02P
TTI
PLUG, IN-LINE, FREE, 2WAY; Series:MicroFit; Gender:Plug; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3mm; Connector Mounting:Panel; Contact Termination:Crimp; Contact Material:Phosphor Bronze; Contact Plating:Nickel; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Phosphor Bronze; Contact Plating:Nickel; Contact Resistance:10mohm; Contact Type:Pin; Current Rating:5A; Dielectric Strength:1500V/m; Flammability Rating:UL94V-0; Material:Polyester; Mounting Type:Panel; No. of Poles:2; No. of Ways:2; Termination Method:Crimp; Voltage Rating V AC:250V; Working Voltage:250V
element14 APAC
02P MICRO-FIT RECEPTACLE 1 ROW
Rutronik
3.0mm hsng MicroFit plug 1row free hg 2w
RS Components
MICRO-FIT 3.0 Series 3mm Pitch 2 Way 1 Row Male Straight PCB Housing 43640
Allied Electronics

Technical Specifications

Color Black
Operating Voltage 250 V
REACH SVHC Compliance No SVHC
Housing Material Polyester
Contact Resistance 10 mΩ
Glow Wire Compliant Non-Compliant
Pin Pitch 3 mm
Size-Length 6.85 mm
Number of Contacts 2
Gender Male
Current Rating 2.5 A
Size-Width 16.89 mm
Mounting Type Panel
Number of Rows 1
Size-Height 3.86 mm
Material Polyester
Housing Color Black
RoHS Compliant
Lifecycle Status Active
Flammability Rating UL 94 V-0
Contact Material Phosphor Bronze
Contact Plating Nickel
Lead-Free Status Lead Free
Halogen Free Status Not Low Halogen
Number of Positions 2
Packaging Bulk
Voltage Rating (AC) 250 V

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 2 pages 3 years ago
Arrow
Datasheet 2 pages 4 years ago
element14 APAC
Datasheet 1 page 6 years ago
Farnell
Datasheet 2 pages 15 years ago
Datasheet 1 page 4 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
element14
Datasheet 2 pages
Jameco
Datasheet 8 pages 10 years ago
Verical
Datasheet 2 pages 9 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 1 page 18 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 43640-0201
MOL 43640-0201
MLX 43640-0201
MOLE 43640-0201
MOLX 43640-0201
MOLEX INCORPORATED 43640-0201
MOLEX CONNECTOR CORPORATION 43640-0201
MOLEX CONNECTOR CORP 43640-0201
MOLEX HONG KONG CHINA LTD 43640-0201
MOLEX ELECTRONICS 43640-0201
MXA 43640-0201
MOLEX PREMISE NETWORK 43640-0201
MOLEX INTERCONNECT GMBH 43640-0201
MOLEX GMBH 43640-0201
Molex Taiwan Ltd 43640-0201
MOLEX INDUSTRIAL 43640-0201
MOELX 43640-0201
MOLEX INTERCONNECT 43640-0201
MOLEX ELEKTRONIK GMBH 43640-0201
MOLEX CONNECTOR 43640-0201
MOLEX-ETC 43640-0201
GWCONNECT BY MOLEX 43640-0201
MOLEX / Rohs 43640-0201
MOLEX JAPAN COMPANY LIMITED 43640-0201
MOLEX INDUSTRIAL HDC 43640-0201
Molex, LLC 43640-0201

Search for other parts like 43640- »