onsemi NVF2955T1G

Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ Automotive Version of the NTF2955.
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223-4
Number of Pins4
Weight250.212891 mg
Technical
Continuous Drain Current (ID)2.6 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance154 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance492 pF
Max Operating Temperature175 °C
Max Power Dissipation2.3 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation2.3 W
Rds On Max170 mΩ
Resistance170 MΩ
Rise Time7.6 ns
Schedule B8541290080
Turn-Off Delay Time65 ns
Turn-On Delay Time11 ns
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NVF2955T1G.

Future Electronics
Datasheet5 pages15 years ago
onsemi
Datasheet7 pages4 years ago
TME
Datasheet6 pages10 years ago
Upverter
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-45.73%

Alternate Parts

Price @ 1000
$ 0.494
$ 0.496
$ 0.496
Stock
929,243
1,881,102
1,881,102
Authorized Distributors
12
10
10
Mount
-
-
-
Case/Package
SOT-223-4
SOT-223-4
SOT-223-4
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
2.6 A
2.6 A
2.6 A
Threshold Voltage
-
-4 V
-4 V
Rds On Max
170 mΩ
185 mΩ
185 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.3 W
2.3 W
2.3 W
Input Capacitance
492 pF
492 pF
492 pF

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NVF2955T1G.

Related Parts

Descriptions

Descriptions of onsemi NVF2955T1G provided by its distributors.

Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ Automotive Version of the NTF2955.
MOSFET P-CH 60V 2.6A SOT223 / Trans MOSFET P-CH 60V 2.6A Automotive 4-Pin(3+Tab) SOT-223 T/R
Single P-Channel 60 V 2.6 A 170 mOhm Surface Mount Power MOSFET SOT-223
NVF2955T1G P-channel MOSFET Transistor, 2 A, 60 V, 3 + Tab-Pin SOT-223 | ON Semiconductor NVF2955T1G
MOSFET, P-CH, -60V, -2.6A, SOT-223; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.6A; Source Voltage Vds:-60V; On Resistance
Power Field-Effect Transistor, 1.7A I(D), 60V, 0.185ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
MOSFET, P-CH, -60V, -2.6A, SOT-223; Transistor Polarity: P Channel; Continuous Drain Current Id: -2.6A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.145ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -4V; Power Dissipation Pd: 2.3W; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVF2955T-1G

Technical Specifications

Physical
Case/PackageSOT-223-4
Number of Pins4
Weight250.212891 mg
Technical
Continuous Drain Current (ID)2.6 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance154 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance492 pF
Max Operating Temperature175 °C
Max Power Dissipation2.3 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation2.3 W
Rds On Max170 mΩ
Resistance170 MΩ
Rise Time7.6 ns
Schedule B8541290080
Turn-Off Delay Time65 ns
Turn-On Delay Time11 ns
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NVF2955T1G.

Future Electronics
Datasheet5 pages15 years ago
onsemi
Datasheet7 pages4 years ago
TME
Datasheet6 pages10 years ago
Upverter
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago