onsemi NTF3055L108T1G

Transistor MOSFET N-CH 60V 3A 4-Pin (3+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223-4
Contact PlatingTin
Number of Pins4
Technical
Continuous Drain Current (ID)3 A
Current Rating3 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance120 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time27 ns
Gate to Source Voltage (Vgs)15 V
Input Capacitance440 pF
Max Operating Temperature175 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
Nominal Vgs1.68 V
Number of Elements1
PackagingTape and Reel
Power Dissipation2.1 W
Rds On Max120 mΩ
Resistance120 MΩ
Rise Time35 ns
Schedule B8541290080
Threshold Voltage1.68 V
Turn-Off Delay Time22 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)60 V
Dimensions
Height1.57 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTF3055L108T1G.

Farnell
Datasheet6 pages18 years ago
Datasheet6 pages12 years ago
Newark
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages9 years ago
TME
Datasheet9 pages4 years ago
iiiC
Datasheet6 pages12 years ago
element14
Datasheet6 pages14 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+698%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTF3055L108T1G.

Related Parts

Descriptions

Descriptions of onsemi NTF3055L108T1G provided by its distributors.

Transistor MOSFET N-CH 60V 3A 4-Pin (3+Tab) SOT-223 T/R
N-Channel 60 V 120 mOhm 1.3 W Surface Mount Power MOSFET - SOT-223
Single N-Channel Logic Level Power MOSFET 60V, 3A, 120mΩ
MOSFET, Power,N-Ch,VDSS 68VDC,RDS(ON) 92 Milliohms,ID 3A,SOT-223 (TO-261),-55C
NTF3055L108T1G,NFET SOT223 60V 3A 0.120R <AZ
Power Field-Effect Transistor, 3A I(D), 60V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
N Channel Mosfet, 60V, 3A, Sot-223, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:68V; Continuous Drain Current Id:3A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:5V; Gate Source Threshold Voltage Max:1.68V Rohs Compliant: Yes |Onsemi NTF3055L108T1G.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 3 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 120 / Gate-Source Voltage V = 15 / Fall Time ns = 27 / Rise Time ns = 35 / Turn-OFF Delay Time ns = 22 / Turn-ON Delay Time ns = 11 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 2.1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTF3055L108T1G.

Technical Specifications

Physical
Case/PackageSOT-223-4
Contact PlatingTin
Number of Pins4
Technical
Continuous Drain Current (ID)3 A
Current Rating3 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance120 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time27 ns
Gate to Source Voltage (Vgs)15 V
Input Capacitance440 pF
Max Operating Temperature175 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
Nominal Vgs1.68 V
Number of Elements1
PackagingTape and Reel
Power Dissipation2.1 W
Rds On Max120 mΩ
Resistance120 MΩ
Rise Time35 ns
Schedule B8541290080
Threshold Voltage1.68 V
Turn-Off Delay Time22 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)60 V
Dimensions
Height1.57 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTF3055L108T1G.

Farnell
Datasheet6 pages18 years ago
Datasheet6 pages12 years ago
Newark
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages9 years ago
TME
Datasheet9 pages4 years ago
iiiC
Datasheet6 pages12 years ago
element14
Datasheet6 pages14 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago