onsemi NTR4003NT3G

NTR4003NT3G N-channel MOSFET Transistor; 0.56 A; 30 V; 3-Pin SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Continuous Drain Current (ID)500 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance1 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time47.9 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance21 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation830 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation690 mW
Rds On Max1.5 Ω
Resistance1 Ω
Rise Time47.9 ns
Schedule B8541210080
Threshold Voltage800 mV
Turn-Off Delay Time65.1 ns
Turn-On Delay Time16.7 ns
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTR4003NT3G.

onsemi
Datasheet5 pages11 years ago
Upverter
Datasheet6 pages4 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet5 pages18 years ago
element14 APAC
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-21.62%

Alternate Parts

Price @ 1000
$ 0.074
$ 0.072
$ 0.072
Stock
6,066,069
9,779,339
9,779,339
Authorized Distributors
8
9
9
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
500 mA
500 mA
500 mA
Threshold Voltage
800 mV
1.4 V
1.4 V
Rds On Max
1.5 Ω
1.5 Ω
1.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
690 mW
690 mW
690 mW
Input Capacitance
21 pF
21 pF
21 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTR4003NT3G.

Related Parts

Descriptions

Descriptions of onsemi NTR4003NT3G provided by its distributors.

NTR4003NT3G N-channel MOSFET Transistor; 0.56 A; 30 V; 3-Pin SOT-23
Trans MOSFET N-CH 30V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
Transistor MOSFET N-CH 30V 0.5A 3-Pin SOT-23 T/R
N-Channel 30 V 1 Ohm 0.69 W Surface Mount Small Signal MOSFET - SOT-23
Single N-Channel Small Signal MOSFET 30V, 560mA, 1.5Ω
Mosfet Transistor, N Channel, 560 Ma, 30 V, 1.5 Ohm, 4 V, 800 Mv Rohs Compliant: Yes |Onsemi NTR4003NT3G
N CHANNEL MOSFET, 30V, 560mA SOT-23, FULL REEL
Small Signal Field-Effect Transistor, 0.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTR4003NT3G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Continuous Drain Current (ID)500 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance1 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time47.9 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance21 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation830 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation690 mW
Rds On Max1.5 Ω
Resistance1 Ω
Rise Time47.9 ns
Schedule B8541210080
Threshold Voltage800 mV
Turn-Off Delay Time65.1 ns
Turn-On Delay Time16.7 ns
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTR4003NT3G.

onsemi
Datasheet5 pages11 years ago
Upverter
Datasheet6 pages4 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet5 pages18 years ago
element14 APAC
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago