onsemi NTR4502PT1

Single P-Channel Power MOSFET -30V -1.95A 200mΩ
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Continuous Drain Current (ID)1.13 A
Current Rating-1.95 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance240 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)-20 V
Input Capacitance200 pF
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation1.25 W
Rds On Max200 mΩ
Rise Time12 ns
Turn-Off Delay Time19 ns
Voltage Rating (DC)-30 V

Documents

Download datasheets and manufacturer documentation for onsemi NTR4502PT1.

Upverter
Datasheet5 pages4 years ago
Mouser
Datasheet6 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.117
$ 0.117
Stock
682,967
5,114,894
5,114,894
Authorized Distributors
0
11
11
Mount
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
1.13 A
1.13 A
1.13 A
Threshold Voltage
-
-3 V
-3 V
Rds On Max
200 mΩ
200 mΩ
200 mΩ
Gate to Source Voltage (Vgs)
-20 V
20 V
20 V
Power Dissipation
1.25 W
1.25 W
1.25 W
Input Capacitance
200 pF
200 pF
200 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTR4502PT1.

Related Parts

Descriptions

Descriptions of onsemi NTR4502PT1 provided by its distributors.

Single P-Channel Power MOSFET -30V -1.95A 200mΩ
MOSFETs- Power and Small Signal -30V -1.95A No-Cancel/No-Return
TRANS MOSFET P-CH 30V 1.95A 3PIN SOT-23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Continuous Drain Current (ID)1.13 A
Current Rating-1.95 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance240 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)-20 V
Input Capacitance200 pF
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation1.25 W
Rds On Max200 mΩ
Rise Time12 ns
Turn-Off Delay Time19 ns
Voltage Rating (DC)-30 V

Documents

Download datasheets and manufacturer documentation for onsemi NTR4502PT1.

Upverter
Datasheet5 pages4 years ago
Mouser
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago