NIC Components NTR10B8251CTRF

SMD Chip Resistor, 8.25 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance8.25 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %

Documents

Download datasheets and manufacturer documentation for NIC Components NTR10B8251CTRF.

Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages16 years ago
Future Electronics
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.095
$ 0.095
Stock
16,900
10,050
10,050
Authorized Distributors
2
7
7
Resistance
8.25 kΩ
8.25 kΩ
8.25 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NTR10B8251CTRF.

Related Parts

Descriptions

Descriptions of NIC Components NTR10B8251CTRF provided by its distributors.

SMD Chip Resistor, 8.25 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
Res Thin Film 0805 8.25K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy Pad SMD T/R
NTR Series 0805 8.25 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise
Res, 8K25, 0.1%, 0.1W, 0805, Thin Film; Resistance:8.25Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:100V Rohs Compliant: Yes |Nic Components NTR10B8251CTRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance8.25 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %

Documents

Download datasheets and manufacturer documentation for NIC Components NTR10B8251CTRF.

Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages16 years ago
Future Electronics
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant