Stackpole Electronics RNCS0805BKE8K25

Res Thin Film 0805 8.25K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance8.25 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCS0805BKE8K25.

Stackpole Electronics
Datasheet7 pages29 years ago
Datasheet7 pages4 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.104
Stock
10,983
16,900
Authorized Distributors
7
2
Resistance
8.25 kΩ
8.25 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
-
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNCS0805BKE8K25.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RNCS0805BKE8K25 provided by its distributors.

Res Thin Film 0805 8.25K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
RES PREC, 8.25 Kohm, 0805, 0.1%, 25 ppm, 0.1W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance8.25 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCS0805BKE8K25.

Stackpole Electronics
Datasheet7 pages29 years ago
Datasheet7 pages4 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet6 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago