onsemi NTR0202PLT3G

Single P-Channel Power MOSFET -20V, -400mA, 800mΩ
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Continuous Drain Current (ID)400 mA
Current Rating-400 mA
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance550 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance70 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation225 mW
Rds On Max800 mΩ
Rise Time6 ns
Turn-Off Delay Time18 ns
Voltage Rating (DC)-20 V

Documents

Download datasheets and manufacturer documentation for onsemi NTR0202PLT3G.

onsemi
Datasheet5 pages18 years ago
Upverter
Datasheet5 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.12
$ 0.12
Stock
224,926
1,884,360
1,884,360
Authorized Distributors
0
10
10
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
400 mA
400 mA
400 mA
Threshold Voltage
-
-1.9 V
-1.9 V
Rds On Max
800 mΩ
800 mΩ
800 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
225 mW
225 mW
Input Capacitance
70 pF
70 pF
70 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTR0202PLT3G.

Related Parts

Descriptions

Descriptions of onsemi NTR0202PLT3G provided by its distributors.

Single P-Channel Power MOSFET -20V, -400mA, 800mΩ
400 mA 20 V P-CHANNEL Si SMALL SIGNAL MOSFET TO-236AB
MOSFETs- Power and Small Signal -20V -400mA P-Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Continuous Drain Current (ID)400 mA
Current Rating-400 mA
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance550 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance70 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation225 mW
Rds On Max800 mΩ
Rise Time6 ns
Turn-Off Delay Time18 ns
Voltage Rating (DC)-20 V

Documents

Download datasheets and manufacturer documentation for onsemi NTR0202PLT3G.

onsemi
Datasheet5 pages18 years ago
Upverter
Datasheet5 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago