Diodes Inc. DMP2004K-7

Transistor: P-MOSFET; unipolar; -20V; -0.6A; 0.55W; SOT23
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)-600 mA
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance900 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time19.2 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance175 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation550 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation550 mW
Rds On Max900 mΩ
Resistance900 mΩ
Rise Time4.3 ns
Schedule B8541210080
Threshold Voltage-1 V
Turn-Off Delay Time20.2 ns
Turn-On Delay Time8.5 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2004K-7.

TME
Datasheet6 pages9 years ago
Diodes Inc SCT
Datasheet6 pages6 years ago
Technical Drawing5 pages7 years ago
Datasheet5 pages11 years ago
iiiC
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-5.09%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.113
$ 0.113
Stock
8,513,701
116,954
116,954
Authorized Distributors
10
1
1
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
-
-
Drain to Source Voltage (Vdss)
-20 V
-
-
Continuous Drain Current (ID)
-600 mA
-
-
Threshold Voltage
-1 V
-
-
Rds On Max
900 mΩ
-
-
Gate to Source Voltage (Vgs)
8 V
-
-
Power Dissipation
550 mW
-
-
Input Capacitance
175 pF
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMP2004K-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMP2004K-7 provided by its distributors.

Transistor: P-MOSFET; unipolar; -20V; -0.6A; 0.55W; SOT23
MOSFET P-CH 20V 600MA SOT23-3 / Trans MOSFET P-CH 20V 0.6A 3-Pin SOT-23 T/R
P-Channel 20 V 0.9 Ohms Surface Mount Enhancement Mode Mosfet - SOT-23-3
MOSFET, P-CH, -20V, SOT-23-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-600mA; Source Voltage Vds:-20V; On Resistance
MOSFET, P-CH, -20V, SOT-23-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -600mA; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.7ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1V; Power Dissipation Pd: 550mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2004K-7.
  • DMP2004K7

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)-600 mA
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance900 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time19.2 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance175 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation550 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation550 mW
Rds On Max900 mΩ
Resistance900 mΩ
Rise Time4.3 ns
Schedule B8541210080
Threshold Voltage-1 V
Turn-Off Delay Time20.2 ns
Turn-On Delay Time8.5 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2004K-7.

TME
Datasheet6 pages9 years ago
Diodes Inc SCT
Datasheet6 pages6 years ago
Technical Drawing5 pages7 years ago
Datasheet5 pages11 years ago
iiiC
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago