NTE Electronics NTE6155

Diode, Rectifier, Standard, Vr 400V, If 150A, Pkg DO-8, Config Single Phase, Vf 1.1V
$ 21.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6155.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

VishayVS-6F60
DIODE; 6A IF; 600V; 2.5K/W; 167 A @ 8.3 MS IFMS; 12MA IR; DO-203AA (DO-4); -65C
VishayVS-6F120
STANDARD DIODE, 6A, 1.2KV, DO-203AA; Diode Type:Standard Recovery; Diode Configu
MicrochipR43120
Std Rectifier Do-8 Rohs Compliant: Yes |Microchip Technology R43120
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.ES2BA-13-F
ES2BA Series 100 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC

Descriptions

Descriptions of NTE Electronics NTE6155 provided by its distributors.

Diode, Rectifier, Standard, Vr 400V, If 150A, Pkg DO-8,Config Single Phase, Vf 1.1V
Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-8
STANDARD DIODE, 150A, 400V, DO-8; Repeti; STANDARD DIODE, 150A, 400V, DO-8; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):150A; Forward Voltage VF Max:1.1V; Diode Module Configuration:-; Product Range:-; Diode Case Style:DO-8; Diode Configuration:Single
Standard Diode, 150A, 400V, Do-8; Repetitive Peak Reverse Voltage:400V; Average Forward Current:150A; Forward Voltage Max:1.1V; Diode Module Configuration:-; Diode Case Style:Do-8; No. Of Pins:2Pins; Operating Temperature Max:190°C Rohs Compliant: Yes |Nte Electronics NTE6155

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE6155.