Microchip R43120

Std Rectifier Do-8 Rohs Compliant: Yes |Microchip Technology R43120
$ 50.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip R43120.

Microchip

Datasheet2 pages19 years ago

Upverter

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

VishayVS-6F60
DIODE; 6A IF; 600V; 2.5K/W; 167 A @ 8.3 MS IFMS; 12MA IR; DO-203AA (DO-4); -65C
VishayVS-6F120
STANDARD DIODE, 6A, 1.2KV, DO-203AA; Diode Type:Standard Recovery; Diode Configu
MicrochipR2520
Std Rectifier Do-4 Rohs Compliant: Yes |Microchip Technology R2520
MicrochipS2520
Std Rectifier Do-4 Rohs Compliant: Yes |Microchip Technology S2520
Microchip1N3289A
Diode Switching 200V 150A 2-Pin DO-8
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Microchip R43120 provided by its distributors.

Std Rectifier Do-8 Rohs Compliant: Yes |Microchip Technology R43120
Diode Switching 1.2KV 150A 2-Pin DO-8
DIODE STD REV 1200V 150A DO205AA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.