NTE Electronics NTE30033

LED-3MM Super Orange Water Clear 2500 Mcd | Nte Electronics Inc. NTE30033
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Lens StyleColorless, Diffused
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of LEDs1
Reverse Voltage5 V
Viewing Angle10 °
Wavelength620 nm
Dimensions
Height6.35 mm
Length177.8 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE30033.

TME
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+110%

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE30033.

Related Parts

Descriptions

Descriptions of NTE Electronics NTE30033 provided by its distributors.

LED-3MM SUPER ORANGE WATER CLEAR 2500 MCD | NTE Electronics Inc. NTE30033
LED Super Bright Super Orange 2500mcd 100mW PKG(3)
Led Lamp Rohs Compliant: Yes

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
ColorOrange
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Lens StyleColorless, Diffused
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of LEDs1
Reverse Voltage5 V
Viewing Angle10 °
Wavelength620 nm
Dimensions
Height6.35 mm
Length177.8 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE30033.

TME
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant