Dialight 521-9210F

521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Current Rating30 mA
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity12.6 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Voltage Rating2.8 V
Wavelength565 nm
Dimensions
Depth3.3 mm
Diameter3.3 mm
Height6 mm
Length3.3 mm

Documents

Download datasheets and manufacturer documentation for Dialight 521-9210F.

Farnell
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page14 years ago
Peerless Electronics
Datasheet20 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+13.69%

Alternate Parts

Price @ 1000
$ 0.317
$ 0.042
$ 0.042
Stock
149,395
571,258
571,258
Authorized Distributors
18
10
10
Illumination Color
Green
Green
Green
Lens Color
Green
-
-
Case/Package
Radial
T
T
Number of Pins
2
2
2
Luminous Intensity
12.6 mcd
12.6 mcd
12.6 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.1 V
2.1 V
2.1 V
Forward Current
20 mA
30 mA
30 mA
Test Current
20 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
569 nm
569 nm

Engineering Resources

View Evaluation kits and Reference designs for Dialight 521-9210F.

Related Parts

Descriptions

Descriptions of Dialight 521-9210F provided by its distributors.

521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Visible LED, Green, Single Chip, 3 mm Lamp, 3.3mm dia., 2.8 V | Dialight 521-9210F
Led, Green, T-1 (3Mm), 12.6Mcd, 565Nm; Led Color:Green; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:565Nm; Luminous Intensity:12.6Mcd; Viewing Angle:60°; Msl:- Rohs Compliant: Yes |Dialight 521-9210F
LED Colour = Green / Lens Colour = Green / LED Pitch mm = 2.5 / Lens Shape = Round / Luminous Intensity mcd = 12.6 / Series = 521 / Peak Wavelength nm = 565 / Bulb Package = T-1 / Bulb Size (Diameter) mm = 3 / Viewing Angle ° = 60 / Forward Voltage (Vf) V = 2.1 / Forward Current (If) mA = 30

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-9210-F
  • 521-9210F.
  • 5219210F

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Current Rating30 mA
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity12.6 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Voltage Rating2.8 V
Wavelength565 nm
Dimensions
Depth3.3 mm
Diameter3.3 mm
Height6 mm
Length3.3 mm

Documents

Download datasheets and manufacturer documentation for Dialight 521-9210F.

Farnell
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page14 years ago
Peerless Electronics
Datasheet20 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago