Dialight 555-2001F

Indicator Light LED PCB Mount 3mm Red Non-Diffused 40deg Ang 8mcd | Dialight 555-2001F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current20 mA
Dominant Wavelength650 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage1.6 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity1.2 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage2 V
PackagingBulk
Power Dissipation80 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current20 mA
Viewing Angle40 °
Voltage Rating1.6 V
Wavelength650 nm
Dimensions
Depth6.22 mm
Height6.35 mm
Length2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Dialight 555-2001F.

Newark
Datasheet5 pages21 years ago
Future Electronics
Datasheet1 page16 years ago
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-14.37%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 555-2001F.

Related Parts

Descriptions

Descriptions of Dialight 555-2001F provided by its distributors.

Indicator Light LED PCB Mount 3mm Red Non-Diffused 40deg Ang 8mcd | Dialight 555-2001F
PCB LED Forward voltage: 1.6 V Luminous intensity: 1.2 Mcd LED shape: 2 mm round Light colour: Red Version: standard No. of LEDs: 1 Rated on-state current: 20 mA Transmission angle: 40 °
LED, PCB, 2MM, RED; LED Colour: Red; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: 2mm; Forward Current If: 20mA; Luminous Intensity: 1.2mcd; Forward Voltage: 1.6V; Viewing Angle: 40°; Height: 6.35mm; Width: 2.54mm; P

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555-2001F..
  • 5552001F

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current20 mA
Dominant Wavelength650 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage1.6 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity1.2 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage2 V
PackagingBulk
Power Dissipation80 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current20 mA
Viewing Angle40 °
Voltage Rating1.6 V
Wavelength650 nm
Dimensions
Depth6.22 mm
Height6.35 mm
Length2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Dialight 555-2001F.

Newark
Datasheet5 pages21 years ago
Future Electronics
Datasheet1 page16 years ago
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago