📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi NSR05F30NRT5G

30 V Schottky Diode DSN2 (0402) Schottky Diodes 30 V 0.5 A
$ 0.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR05F30NRT5G.

IHS

Datasheet4 pages14 years ago

onsemi

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NSR05F30NRT5G symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.117
Stock
190,361
15,367,619
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
0402
0402
Forward Voltage
360 mV
360 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
500 mA
500 mA
Max Reverse Leakage Current
75 µA
15 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

500 mA, 40 V, Schottky Barrier Diode DSN2 0402 Schottky Diode 40V 0.5 A. ONSSPCDDEBO6N2V;

Descriptions

Descriptions of onsemi NSR05F30NRT5G provided by its distributors.

30 V Schottky Diode DSN2 (0402) Schottky Diodes 30 V 0.5 A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Diode Schottky 30V 0.5A 2-Pin DSN T/R
Schottky Diodes & Rectifiers 0402 FC SCHOTTKY DIODES

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd