onsemi NSR05F30NXT5G

500 mA, 30 V, Schottky Diode DSN2 (0402) Schottky Diodes 30 V 0.5 A
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current500 mA
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage430 mV
Max Forward Surge Current (Ifsm)10 A
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current15 µA
Max Reverse Voltage (DC)30 V
Max Surge Current10 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current10 A
Peak Reverse Current75 µA
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for onsemi NSR05F30NXT5G.

Upverter
Datasheet4 pages13 years ago
Newark
Datasheet5 pages13 years ago

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.077
$ 0.077
Stock
15,412,050
382,314
382,314
Authorized Distributors
10
1
1
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Forward Voltage
430 mV
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
15 µA
75 µA
75 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSR05F30NXT5G.

Related Parts

Descriptions

Descriptions of onsemi NSR05F30NXT5G provided by its distributors.

500 mA, 30 V, Schottky Diode DSN2 (0402) Schottky Diodes 30 V 0.5 A
Rectifier Diode Schottky 0.5A 2-Pin DSN T/R / DIODE SCHOTTKY 30V 500MA 2DSN
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Fast Recovery 500 mA 30 V Surface Mount Schottky Barrier Diode - DSN-2
SCHOTTKY RECTIFIER, SINGLE, 150V, DSN; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):500mA; Diode Configuration:Single; Case
DIODE, SCHOTTKY, 10A, 30V, 0402; Diode Configuration:Single; Repetitive Peak Reverse Voltage:30V; Average Forward Current:500mA; Forward Voltage Max:430mV; Forward Surge Current:10A; Operating Temperature Max:150°C; No. of Pins:2PinsRoHS Compliant: Yes
These Schottky barrier diodes are optimized for low forward voltage drop and low leakage current and are offered in a Chip Scale Package (CSP) to reduce board space. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • ?NSR05F30NXT5G

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current500 mA
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage430 mV
Max Forward Surge Current (Ifsm)10 A
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current15 µA
Max Reverse Voltage (DC)30 V
Max Surge Current10 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current10 A
Peak Reverse Current75 µA
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for onsemi NSR05F30NXT5G.

Upverter
Datasheet4 pages13 years ago
Newark
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago