onsemi NSD914XV2T1G

Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-523 T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSD914XV2T1G.

Upverter

Datasheet3 pages14 years ago
Datasheet3 pages19 years ago

IHS

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-26.67%

CAD Models

Download onsemi NSD914XV2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.044
Stock
1,564,185
162,615
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-523-2
-
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
-
Max Reverse Leakage Current
5 µA
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-03-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1SS400T1G
HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching 0.2A 4ns Automotive 2-Pin SOD-523 T/R
Rectifier Diode Small Signal Switching 0.2A 6ns 2-Pin SOD-523 T/R
Rectifier Diode Small Signal Switching 0.2A 6ns 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi NSD914XV2T1G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-523 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
100 V High Speed Switching Diode
100V 200mW Single 1V@10mA 4ns 200mA SOD-523 Switching Diode ROHS
Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 500 mA
ON SEMI NSD914XV2T1G, SMT DIODE, 100V 200MA, 4NS, 2-PIN SOD-523
DIODE GEN PURP 100V 200MA SOD523
DIODE STANDARD 100V 200MA SOD523
onsemi , 200mA, 100V, , SOD-523, 2
DIODE, SMALL SIG, AECQ101, 100V, SOD-523; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Cu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSD914XV2T1G.