Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAS16XV2T5G

Rectifier Diode Small Signal Switching 0.2A 6ns 2-Pin SOD-523 T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS16XV2T5G.

IHS

Datasheet5 pages3 years ago

Master Electronics

Upverter

onsemi

Farnell

Inventory History

3 month trend:
-94.82%

CAD Models

Download onsemi BAS16XV2T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
$ 0.039
Stock
403,725
3,120,455
3,120,455
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
SOD-523-2
SOD-523-2
SOD-523-2
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-523 T/R
onsemi1SS400T1G
HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon

Descriptions

Descriptions of onsemi BAS16XV2T5G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns 2-Pin SOD-523 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
DIODE GEN PURP 100V 200MA SOD523 / Diode 100 V 200mA Surface Mount SOD-523
DIODE, SMALL SIGNAL, AEC-Q101, 100V; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Curr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16XV2T5G.