NIC Components NRSZ102M35V12.5X25F

Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 7000 hours @ 105°C, Radial Leaded
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 mF
ESR (Equivalent Series Resistance)30 mΩ
Leakage Current350 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.8 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Dimensions
Diameter12.5 mm
Height25 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ102M35V12.5X25F.

Future Electronics
Datasheet8 pages13 years ago
Datasheet5 pages5 years ago
Datasheet4 pages7 years ago
Datasheet5 pages7 years ago
NIC Components
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-8.85%

Alternate Parts

Price @ 1000
$ 0.31
$ 0.412
$ 0.412
Stock
10,402
581,882
581,882
Authorized Distributors
2
19
19
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
30 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.8 A
1.945 A
1.945 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NRSZ102M35V12.5X25F.

Related Parts

Descriptions

Descriptions of NIC Components NRSZ102M35V12.5X25F provided by its distributors.

Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 7000 hours @ 105°C, Radial Leaded
Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 35V 1mF 20%
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1800mA 7000h 105°C Bulk
Capacitor Aluminum 1000uF 35VDC 20% 12.5 X 25mm RDL 5mm 1800mA 7000 hr Bulk
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSZ102M35V 12.5X25F

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 mF
ESR (Equivalent Series Resistance)30 mΩ
Leakage Current350 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.8 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Dimensions
Diameter12.5 mm
Height25 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ102M35V12.5X25F.

Future Electronics
Datasheet8 pages13 years ago
Datasheet5 pages5 years ago
Datasheet4 pages7 years ago
Datasheet5 pages7 years ago
NIC Components
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant