📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NIC Components NRC12F1001TRF

Resistor Thick Film 1206 1K Ohm 1% 1/4W 100ppm/C Molded SMD Paper T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F1001TRF.

IHS

Datasheet6 pages2 years ago

Future Electronics

Arrow Electronics

Jameco

Inventory History

3 month trend:
+4.53%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.016
$ 0.016
Stock
3,238,062
38,899,299
38,899,299
Authorized Distributors
4
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-8ENF1001V
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-071KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1kΩ 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG1206F1K0
SMD Chip Resistor, 1 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Descriptions

Descriptions of NIC Components NRC12F1001TRF provided by its distributors.

Resistor Thick Film 1206 1K Ohm 1% 1/4W 100ppm/C Molded SMD Paper T/R
NRC Series 1206 1 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
FIXED RESISTOR 1206 Chip Resistor 1% 100ppm/C 1kOhm 250mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS