TE Connectivity CRG1206F1K0

SMD Chip Resistor, 1 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins1206
Weight16.187578 mg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingDigi-Reel®
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Height550 µm
Length3.1 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG1206F1K0.

Master Electronics
Datasheet8 pages5 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Sager Electronics
Technical Drawing1 page14 years ago
Future Electronics
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+27.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRG1206F1K0.

Related Parts

Descriptions

Descriptions of TE Connectivity CRG1206F1K0 provided by its distributors.

SMD Chip Resistor, 1 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) +/-100ppm/C Molded SMD
Fixed Resistor, Thick Film, 0.25W, 1000Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 1206
Resistor, thick film, SMD 1206, 1 kΩ, 0.25 W, ±1 %, 1623440-1
1206 (3216Metric) FIXED RESISTOR CRG Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.25W 1/4W 1kOhm ±100ppm/C
Thick Film Resistor CRG 1206 1K 1%
RES, 1K, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1kohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -
Res, 1K, 0.25W, 200V, Thick Film, 1206; Resistance:1Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Neohm Te Connectivity CRG1206F1K0
CRG1206 1% 1K0 Resistance Value: 1K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 1K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F1K0 | Internal Number: 1623440-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623440-1
  • 16234401

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins1206
Weight16.187578 mg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingDigi-Reel®
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Height550 µm
Length3.1 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG1206F1K0.

Master Electronics
Datasheet8 pages5 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Sager Electronics
Technical Drawing1 page14 years ago
Future Electronics
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages10 years ago