Murata Power Solutions NMR101C

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Current - Output 183 mA
Efficiency77 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current83 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage12 V
Number of Outputs1
Operating Supply Voltage5 V
Output Current83 mA
Output Power1 W
Output Voltage12 V
Power Rating1 W
Schedule B8542390000
Voltage - Output 112 V
Dimensions
Depth19.5 mm
Height9.906 mm
Length19.5 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMR101C.

element14 APAC
Datasheet4 pages15 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet3 pages16 years ago
Newark
Datasheet5 pages13 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Future Electronics
Datasheet10 pages7 years ago

Inventory History

3 month trend:
+0.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions NMR101C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions NMR101C provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
DC/DC Converter; No. of Outputs:1; Output Voltage:12V; Output Current:83mA; Power Rating:990mW; Supply Voltage:5V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:5.5VDC ;RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 1W, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:12V; Output Current:83mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:77%; Input Voltage:5V; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:30mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Current - Output 183 mA
Efficiency77 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current83 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage12 V
Number of Outputs1
Operating Supply Voltage5 V
Output Current83 mA
Output Power1 W
Output Voltage12 V
Power Rating1 W
Schedule B8542390000
Voltage - Output 112 V
Dimensions
Depth19.5 mm
Height9.906 mm
Length19.5 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMR101C.

element14 APAC
Datasheet4 pages15 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet3 pages16 years ago
Newark
Datasheet5 pages13 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Future Electronics
Datasheet10 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago