Murata Power Solutions MEE1S0515SC

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight1.28 g
Technical
Current - Output 167 mA
Efficiency85.5 %
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5 V
Max Operating Temperature85 °C
Max Output Current67 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage15 V
Number of Outputs1
Operating Supply Voltage5 V
Output Current67 mA
Output Power1 W
Output Voltage15 V
Power Rating1 W
Voltage - Output 115 V
Dimensions
Depth11.48 mm
Height9.906 mm
Length11.43 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S0515SC.

Farnell
Datasheet7 pages11 years ago
Datasheet14 pages7 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet7 pages11 years ago
Sager Power Systems
Datasheet14 pages5 years ago
Newark
Datasheet13 pages8 years ago
Sager Electronics
Datasheet7 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages3 years ago

Inventory History

3 month trend:
+70.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions MEE1S0515SC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions MEE1S0515SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Isolated DC/DC Converters - Through Hole 1W 5-15V SIP4 1KVDC DC/DC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
CONVERTER, DC/DC, SIP4, 5-15V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:5V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:67mA; Output Power Max:1W; DC / DC Converter Case Style:SIP; Depth:11.48mm; Width:6mm; Height:10mm; DC / DC Converter Mounting:Through Hole; Input Voltage:5V; Input Voltage VDC:5V; Output Current:67A; Output Voltage:15V; Power Rating:1W; SVHC:No SVHC (18-Jun-2012); Supply Voltage:5V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight1.28 g
Technical
Current - Output 167 mA
Efficiency85.5 %
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5 V
Max Operating Temperature85 °C
Max Output Current67 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage15 V
Number of Outputs1
Operating Supply Voltage5 V
Output Current67 mA
Output Power1 W
Output Voltage15 V
Power Rating1 W
Voltage - Output 115 V
Dimensions
Depth11.48 mm
Height9.906 mm
Length11.43 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S0515SC.

Farnell
Datasheet7 pages11 years ago
Datasheet14 pages7 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet7 pages11 years ago
Sager Power Systems
Datasheet14 pages5 years ago
Newark
Datasheet13 pages8 years ago
Sager Electronics
Datasheet7 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago