Murata Power Solutions MER1S0515SC

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Current - Output 167 mA
Efficiency87.5 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current67 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage15 V
Number of Outputs1
Output Current67 mA
Output Power1 W
Output Voltage15 V
Power Rating1 W
Voltage - Output 115 V
Dimensions
Depth6.15 mm
Height10.16 mm
Length19.65 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MER1S0515SC.

element14 APAC
Datasheet7 pages14 years ago
element14
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago
Newark
Datasheet11 pages7 years ago
Datasheet11 pages8 years ago
Farnell
Datasheet7 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Component Distributors Inc.
Datasheet7 pages13 years ago

Inventory History

3 month trend:
+32.95%

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions MER1S0515SC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions MER1S0515SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 15 V, 67 Ma Rohs Compliant: Yes
MER1 Series 1W Single Output 5V Input 15V Output SIP DC/DC Power Supply
Isolated DC/DC Converters - Through Hole 1W 5VIN 15VOUT 67MA 1KVDC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
DC/DC-CONVERTER 5V TO 15V RoHSconf
CONVERTER, DC/DC, 1W, 5V TO 15V; DC / DC Converter O/P Type:Single; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:15V; Output Current:67mA; Approval Bodies:UL; Supply Voltage:5V; DC / DC Converter Case Style:SIP; Isolation Voltage:1kV; SVHC:No SVHC (18-Jun-2010); Efficiency:87.5%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Current - Output 167 mA
Efficiency87.5 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current67 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage15 V
Number of Outputs1
Output Current67 mA
Output Power1 W
Output Voltage15 V
Power Rating1 W
Voltage - Output 115 V
Dimensions
Depth6.15 mm
Height10.16 mm
Length19.65 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MER1S0515SC.

element14 APAC
Datasheet7 pages14 years ago
element14
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago
Newark
Datasheet11 pages7 years ago
Datasheet11 pages8 years ago
Farnell
Datasheet7 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Component Distributors Inc.
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago