Texas Instruments NE5532AP

Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product10 MHz
Input Bias Current800 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage15 V
Max I/O Voltage4 mV
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current16 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current8 mA
Output Current38 mA
Output Current per Channel38 mA
PackagingBulk
Schedule B8542330000
Slew Rate9 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532AP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet63 pages16 years ago
TME
Datasheet23 pages9 years ago
Newark
Datasheet23 pages9 years ago
Datasheet14 pages9 years ago
Datasheet10 pages19 years ago
Mouser
Datasheet13 pages16 years ago
Burklin Elektronik
Datasheet22 pages6 years ago
element14
Datasheet13 pages15 years ago
Datasheet14 pages12 years ago
Datasheet13 pages14 years ago
element14 APAC
Datasheet15 pages10 years ago
Datasheet15 pages10 years ago
Farnell
Datasheet13 pages13 years ago
LCSC
Datasheet24 pages1 year ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Arrow Electronics
Datasheet14 pages11 years ago
iiiC
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
Sierra IC
Datasheet8 pages19 years ago
DigiKey
Datasheet4 pages21 years ago

Inventory History

3 month trend:
+26.18%

Alternate Parts

Price @ 1000
$ 0.547
$ 0.652
$ 0.652
Stock
477,272
16,177
16,177
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
15 V
-
-
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE5532AP.

Related Parts

Descriptions

Descriptions of Texas Instruments NE5532AP provided by its distributors.

Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
AMPLIFIER; DUAL LOW NOISE OPERATIONAL; 5 V (MIN.); 8 MA (TYP.); 10 MHZ
ROHS3Compliant EAR99 NE5532 Tube op amp amplifier circuit 9.81mm 200nA 9V 10000kHz
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8
Dual Low Noise Operational Amplifier, PDIP-8, NE5532AP
Op Amp Dual Low Noise Amplifier ±15V 8-Pin PDIP Tube
Operational Amplifier 2x Low Noise DIP8 NE 5532 AP
General Purpose Amplifier 2 Circuit Differential 8-PDIP
Op Amp, Dual Low Noise, 5532, Dip8; No. Of Amplifiers:2 Amplifier; Bandwidth:10Mhz; Slew Rate:9V/Μs; Supply Voltage Range:± 5V To ± 15V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS NE5532AP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE 5532 AP
  • NE5532 AP
  • NE5532AP .
  • NE5532AP.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product10 MHz
Input Bias Current800 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage15 V
Max I/O Voltage4 mV
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current16 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current8 mA
Output Current38 mA
Output Current per Channel38 mA
PackagingBulk
Schedule B8542330000
Slew Rate9 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532AP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet63 pages16 years ago
TME
Datasheet23 pages9 years ago
Newark
Datasheet23 pages9 years ago
Datasheet14 pages9 years ago
Datasheet10 pages19 years ago
Mouser
Datasheet13 pages16 years ago
Burklin Elektronik
Datasheet22 pages6 years ago
element14
Datasheet13 pages15 years ago
Datasheet14 pages12 years ago
Datasheet13 pages14 years ago
element14 APAC
Datasheet15 pages10 years ago
Datasheet15 pages10 years ago
Farnell
Datasheet13 pages13 years ago
LCSC
Datasheet24 pages1 year ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Arrow Electronics
Datasheet14 pages11 years ago
iiiC
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
Sierra IC
Datasheet8 pages19 years ago
DigiKey
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago