Texas Instruments SA5532AP

Dual Low-Noise Operational Amplifier 8-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current800 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage15 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current16 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current8 mA
Operating Supply Voltage15 V
Output Current38 mA
Output Current per Channel38 mA
Schedule B8542330000
Slew Rate9 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SA5532AP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages8 years ago
Datasheet23 pages9 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages14 years ago
Mouser
Datasheet13 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Newark
Datasheet15 pages10 years ago
DigiKey
Datasheet10 pages19 years ago
Sierra IC
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-13.75%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.313
$ 0.313
Stock
712,531
15,804
15,804
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SA5532AP.

Related Parts

Descriptions

Descriptions of Texas Instruments SA5532AP provided by its distributors.

Dual Low-Noise Operational Amplifier 8-PDIP -40 to 85
Op Amp Dual Low Noise Amplifier ±15V 8-Pin PDIP Tube
Dual, 30-V, 10-MHz, low noise (6-nV/√Hz max) audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85
Opamp, 10Mhz, -40 To 85Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS SA5532AP
Operational Amplifiers - Op Amps Dual Low-Noise Op Amp
DUAL OP-AMP 5000 uV OFFSET-MAX 10 MHz BAND WIDTH PDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current800 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage15 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current16 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current8 mA
Operating Supply Voltage15 V
Output Current38 mA
Output Current per Channel38 mA
Schedule B8542330000
Slew Rate9 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SA5532AP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages8 years ago
Datasheet23 pages9 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages14 years ago
Mouser
Datasheet13 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Newark
Datasheet15 pages10 years ago
DigiKey
Datasheet10 pages19 years ago
Sierra IC
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago